
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Line filter
20 bar
Aluminium wrought alloy
PE
Compressed air
564108
Compressed Air
5 µm
9
0 bar
Aluminium (die-cast)
+60 °C
-10 °C
+60 °C
-10 °C
Corrosion resistance class KBK: 2-moderate corrosion stress
2000 g
yes
Datasheet 2121165 FESTO 564108 MS9-LF-G-CUM Line filter 20 bar 5 µm
User & Safety Instructions 2121165 FESTO 564108 MS9-LF-G-CUM Line filter 20 bar 5 µm