
Sales and shipping:
Conrad ElectronicTerms & Conditions
Technical specifications
- Product type
Joint cylinder
- Stroke length
50 mm
- Min. operating pressure
1 bar
- Max. operating pressure
10 bar
- Min. device temperature
-10 °C
- Device temperature (max.)
60 °C
- Manufacturer part #
565772
- Weight
1600 g
- Size
63
- Thread mount
M16 x 1.5
- Operating medium
Compressed air
- Sealant
NBR
- Pneumatics connector
G1/4"
- Enclosure material
Aluminium
- Piston rod material
Quenched steel
- Piston rod thread
M16 x 1.5
- Force (max.)
1870 N
- Material
Aluminium
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- Operating principle
Double-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2800513 FESTO 565772 DWB-63-50-Y-AB-G Joint cylinder Enclosure material: Aluminium Stroke length: 50 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2800513 FESTO 565772 DWB-63-50-Y-AB-G Joint cylinder Enclosure material: Aluminium Stroke length: 50 mm 1 pc(s)
Description
Joint cylinder DWB-63-50-Y-AB-G stroke=50 mm, piston diameter=63 mm, piston rod thread=M16x1.5, fork head clearance to swivel mounting=19.5 mm, damping=PPV: Pneumatic damping adjustable on both sides
This text is machine translated.
This text is machine translated.










