There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
40 mm
10 bar
572687
Compact cylinder ADN -50-40-I-PPS-A self-adjusting pneumatic end position damping. Hub = 40 mm, piston diameter = 50 mm, Piston Rod Thread = M10, dampening = PPS: Self-adjusting pneumatic end position damping, mounting position=any
50
TPE-U
G1/8"
Steel (stainless)
50 mm
1178 N
PPS
+80 °C
-20 °C
not relevant
Datasheet 1939797 FESTO 572687 ADN-50-40-I-PPS-A Compact cylinder Stroke length: 40 mm 1 pc(s)
User & Safety Instructions 1939797 FESTO 572687 ADN-50-40-I-PPS-A Compact cylinder Stroke length: 40 mm 1 pc(s)