There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
10 mm
10 bar
572709
Compact cylinder ADN -63-10-A-PPS-A self-adjusting pneumatic end position damping. Hub = 10 mm, piston diameter = 63 mm, Piston Rod Thread = M12 x 1.25, dampening = PPS: Self-adjusting pneumatic end position damping, mounting position=any
TPE-U
G1/8"
Steel (stainless)
63 mm
1870 N
+80 °C
-20 °C
yes
Datasheet 1939819 FESTO 572709 ADN-63-10-A-PPS-A Compact cylinder Stroke length: 10 mm 1 pc(s)
User & Safety Instructions 1939819 FESTO 572709 ADN-63-10-A-PPS-A Compact cylinder Stroke length: 10 mm 1 pc(s)