There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
20 mm
10 bar
1.4 bar
50 mm
Cover: Aluminum
574042
Corrosion resistance class KBK: 2-moderate corrosion stress
687 g
50
Compressed air
TPE-U
G1/8"
Aluminium
50 mm
Steel
1178 N
ISO 21287
80 °C
-20 °C
Double-acting
yes
Datasheet 1939866 FESTO 574042 ADNGF-50-20-PPS-A Compact cylinder Enclosure material: Aluminium Stroke length: 20 mm 1 pc(s)
User & Safety Instructions 1939866 FESTO 574042 ADNGF-50-20-PPS-A Compact cylinder Enclosure material: Aluminium Stroke length: 20 mm 1 pc(s)