There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
50 mm
10 bar
577188
Compact cylinder ADN -25-50-A-PPS-A self-adjusting pneumatic end position damping. Hub = 50 mm, piston diameter = 25 mm, Piston Rod Thread = M8, dampening = PPS: Self-adjusting pneumatic end position damping, mounting position=any
TPE-U
M5
Steel (stainless)
25 mm
295 N
+80 °C
-20 °C
not relevant
Datasheet 1939921 FESTO 577188 ADN-25-50-A-PPS-A Compact cylinder Stroke length: 50 mm 1 pc(s)
User & Safety Instructions 1939921 FESTO 577188 ADN-25-50-A-PPS-A Compact cylinder Stroke length: 50 mm 1 pc(s)