There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
40 mm
10 bar
577204
Compact cylinder ADN -100-40-A-PPS-A self-adjusting pneumatic end position damping. Hub = 40 mm, piston diameter = 100 mm, Piston Rod Thread = M16x1.5, dampening = PPS: Self-adjusting pneumatic end position damping, mounting position=any
TPE-U
G1/8"
Steel (stainless)
100 mm
4712 N
+80 °C
-20 °C
not relevant
Datasheet 1939935 FESTO 577204 ADN-100-40-A-PPS-A Compact cylinder Stroke length: 40 mm 1 pc(s)
User & Safety Instructions 1939935 FESTO 577204 ADN-100-40-A-PPS-A Compact cylinder Stroke length: 40 mm 1 pc(s)