There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
25 mm
1.9 bar
10 bar
Cover: Aluminum
577211
Corrosion resistance class KBK: 2-moderate corrosion stress
161 g
TPE-U
M5
20 mm
Steel
188 N
80 °C
-20 °C
Double-acting
yes
Datasheet 1939942 FESTO 577211 ADNGF-20-25-PPS-A Compact cylinder Stroke length: 25 mm 1 pc(s)
User & Safety Instructions 1939942 FESTO 577211 ADNGF-20-25-PPS-A Compact cylinder Stroke length: 25 mm 1 pc(s)