There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
40 mm
10 bar
1.4 bar
Cover: die-cast aluminum
577229
Corrosion resistance class KBK: 2-moderate corrosion stress
2673 g
TPE-U
G1/8"
100 mm
Steel
4712 N
80 °C
-20 °C
Double-acting
yes
Datasheet 1939959 FESTO 577229 ADNGF-100-40-PPS-A Compact cylinder Stroke length: 40 mm 1 pc(s)
User & Safety Instructions 1939959 FESTO 577229 ADNGF-100-40-PPS-A Compact cylinder Stroke length: 40 mm 1 pc(s)