There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Muffler
10 bar
Polyethylene (PE)
Aluminium
Polyethylene (PE)
6842
Compressed air according to ISO 8573-1:2010 [7:-:-]
+70 °C
-10 °C
yes
Datasheet 1895323 FESTO 6842 U-1/4-B 10 bar Polyethylene (PE), Aluminium 1 pc(s)
User & Safety Instructions 1895323 FESTO 6842 U-1/4-B 10 bar Polyethylene (PE), Aluminium 1 pc(s)
Information 1895323 FESTO 6842 U-1/4-B 10 bar Polyethylene (PE), Aluminium 1 pc(s)