There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Maintenance module
MSB6-1/2:C3:J1:D14-WP
0.8 bar
18 bar
Compressed air
Inert gas
+50 °C
0 °C
8025359
Diecast aluminium
Service unit combination MSB 6-1/2: C3: J1: D14-WP maximum output pressure 10 bar, 40 µ filter, with pressure gauge, lockable control head, plastic shell with plastic protective-basket, manual condensate drain, flow direction from left to right. Size=6, series = MS, actuating protection = (* rotary knob with locking, * with accessories closable), mounting position = vertically +/-5°, filter mesh = 40 µm
According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
4000 l/min
G1/2
2000 g
6
not relevant
Datasheet 1945746 FESTO 8025359 MSB6-1/2:C3:J1:D14-WP Maintenance module Compressed air, Inert gas Max. operating pressure 18 bar
User & Safety Instructions 1945746 FESTO 8025359 MSB6-1/2:C3:J1:D14-WP Maintenance module Compressed air, Inert gas Max. operating pressure 18 bar