There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NEBV-Z4WA2L-R-E-10-N-LE2-S1
Sensor/actuator cable
Socket, right angle
Cable, open end
2
10.00 m
TPE-U(PUR)
26.4 V
0.14 mm²
0.14 mm²
Box
Black
Grey
Copper alloy tin plated
Copper alloy tin plated
IP65
Suitable for drag chains
-10 °C
50 °C
Screw-on
8047678
1 pc(s)
2.9 mm
Datasheet 1945725 FESTO 8047678 Sensor/actuator cable 10.00 m No. of pins (RJ): 2 1 pc(s)
User & Safety Instructions 1945725 FESTO 8047678 Sensor/actuator cable 10.00 m No. of pins (RJ): 2 1 pc(s)