Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Piece
NEBV-Z4WA2L-R-E-2.5-N-LE2-S1
Sensor/actuator cable
Socket, right angle
Cable, open end
2
2.50 m
TPE-U(PUR)
26.4 V DC
0.14 mm²
Grey
Copper alloy tin plated
0.14 mm²
IP65
+ LED
-10 °C
+50 °C
8047679
1 pc(s)
2.9 mm
User & Safety Instructions 2124979 FESTO 8047679 Sensor/actuator cable 2.50 m No. of pins (RJ): 2 1 pc(s) Piece