
Technical specifications
- Product type
Compact cylinder
- Stroke length
10 mm
- Min. operating pressure
1.5 bar
- Max. operating pressure
8 bar
- (Ø)
10 mm
- Min. device temperature
-10 °C
- Device temperature (max.)
60 °C
- Manufacturer part #
8080586
- Weight
19 g
- Size
10
- Operating medium
Compressed air
- Sealant
NBR
- Pneumatics connector
M3
- Enclosure material
Aluminium wrought alloy
- Piston rod material
Stainless steel (non-corrosive)
- Force (max.)
41.7 N
- Material
Aluminium wrought alloy
- Medium
Compressed air
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2800787 FESTO 8080586 AEN-S-10-10-A Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 10 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2800787 FESTO 8080586 AEN-S-10-10-A Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 10 mm 1 pc(s)
Description
This text is machine translated.










