
Sales and shipping:
Conrad ElectronicTerms & Conditions
Technical specifications
- Product type
Compact cylinder
- Stroke length
25 mm
- Manufacturer part #
8092224
- Operating medium
Compressed air
- Pneumatics connector
M5
- Enclosure material
Aluminium wrought alloy
- Force (max.)
162 N
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2800982 FESTO 8092224 AEN-S-20-25-A-P Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2800982 FESTO 8092224 AEN-S-20-25-A-P Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 25 mm 1 pc(s)










