
Number
Total (€ 331.93 / piece)
€ 331.93
plus VAT.
14-day return policy included
Technical specifications
- Type
8112218
- Product type
2-finger gripper
- Enclosure material
Aluminium wrought alloy
- Connection
M5
- Manufacturer part #
8112218
- Sealant
TPE-U
- Accuracy (+/-)
0.2 mm
- Weight
802 g
- Media temperature (range)
-10 up to +60 °C
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Medium
Compressed air
- Max. ambient temperature
60 °C
- Min. ambient temperature
-10 °C
- Operating principle
Double-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2802159 FESTO 8112218 DHPL-16-80-P-A 2-finger gripper Enclosure material: Aluminium wrought alloy 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2802159 FESTO 8112218 DHPL-16-80-P-A 2-finger gripper Enclosure material: Aluminium wrought alloy 1 pc(s)
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min










