
Number
Technical specifications
- Type
8112223
- Product type
2-finger gripper
- Enclosure material
Aluminium wrought alloy
- Connection
G 1/8
- Max. operating pressure
8 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
8112223
- Operating pressure (min.)
1.5 bar
- Sealant
TPE-U
- Accuracy (+/-)
0.2 mm
- Weight
2634 g
- Media temperature (range)
-10 up to +60 °C
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Medium
ISO 8573-1:2010 [1:4:1] compliance
- Features
P port connector (G1/8)
- Max. ambient temperature
60 °C
- Min. ambient temperature
-10 °C
- Operating principle
Double-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2802164 FESTO 8112223 DHPL-32-70-P-A 2-finger gripper Enclosure material: Aluminium wrought alloy 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2802164 FESTO 8112223 DHPL-32-70-P-A 2-finger gripper Enclosure material: Aluminium wrought alloy 1 pc(s)










