
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 305.00 / piece)
€ 305.00
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
2-finger gripper
- Enclosure material
Aluminium
- Connection
M3
- Max. operating pressure
8 bar
- Manufacturer part #
8116785
- Operating pressure (min.)
1 bar
- Accuracy (+/-)
0.02 mm
- Weight
110 g
- Media temperature (range)
-10 up to +60 °C
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Medium
ISO 8573-1:2010 [1:4:1] compliance
- Control pressure (max.)
8 bar
- Control pressure (min.)
1 bar
- Max. ambient temperature
60 °C
- Min. ambient temperature
-10 °C
- Operating principle
Double-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2802216 FESTO 8116785 DHPC-16-A-S 2-finger gripper Enclosure material: Aluminium 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2802216 FESTO 8116785 DHPC-16-A-S 2-finger gripper Enclosure material: Aluminium 1 pc(s)
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min












