
Number
Total (€ 293.28 / piece)
€ 293.28
plus VAT.
14-day return policy included
Technical specifications
- Type
8116820
- Product type
2-finger gripper
- Enclosure material
Aluminium
- Connection
M5
- Max. operating pressure
8 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
8116820
- Operating pressure (min.)
1 bar
- Accuracy (+/-)
0.02 mm
- Weight
224 g
- Media temperature (range)
-10 up to +60 °C
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Medium
Compressed air
- Control pressure (max.)
8 bar
- Control pressure (min.)
1 bar
- Max. ambient temperature
60 °C
- Min. ambient temperature
-10 °C
- Operating principle
Double-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2802248 FESTO 8116820 DHPC-20-A-B 2-finger gripper Enclosure material: Aluminium 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2802248 FESTO 8116820 DHPC-20-A-B 2-finger gripper Enclosure material: Aluminium 1 pc(s)
Description
Parallel gripper DHPC-20-A-B size=20, stroke per jaws=5 mm, max. Exchange accuracy = 0.2 mm, Max. Jaw angle play max,ay=0 deg, Max. Jaw play SZ=0 mm
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min










