
Technical specifications
- Product type
Compact cylinder
- Stroke length
10 mm
- Min. operating pressure
0.6 bar
- Max. operating pressure
10 bar
- (Ø)
20 mm
- Min. device temperature
0 °C
- Device temperature (max.)
60 °C
- Manufacturer part #
8142757
- Weight
65 g
- Size
20
- Operating medium
Compressed air
- Sealant
NBR
- Pneumatics connector
M5
- Enclosure material
Aluminium wrought alloy
- Piston rod material
Steel (high alloyed)
- Force (max.)
188 N
- Material
Aluminium wrought alloy
- Medium
Compressed air
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Operating principle
Double-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2801032 FESTO 8142757 ADN-S-20-10-I-P-A-F1A Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 10 mm 1
User & Safety Instructions
User & Safety Instructions 2801032 FESTO 8142757 ADN-S-20-10-I-P-A-F1A Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 10 mm 1
Description
This text is machine translated.










