
Technical specifications
- Product type
Compact cylinder
- Stroke length
35 mm
- (Ø)
25 mm
- Min. device temperature
0 °C
- Device temperature (max.)
60 °C
- Manufacturer part #
8142832
- Weight
88 g
- Size
25
- Operating medium
Compressed air
- Sealant
NBR
- Pneumatics connector
M5
- Enclosure material
Aluminium wrought alloy
- Piston rod material
Steel (high alloyed)
- Force (max.)
295 N
- Material
Aluminium wrought alloy
- Medium
Compressed air
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Operating principle
Double-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2801063 FESTO 8142832 ADN-S-25-35-A-P-A-F1A Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 35 mm 1
User & Safety Instructions
User & Safety Instructions 2801063 FESTO 8142832 ADN-S-25-35-A-P-A-F1A Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 35 mm 1
Description
This text is machine translated.










