Sales and shipping:
Conrad ElectronicTerms & Conditions
Technical specifications
- Product type
Standard cyclinder
- Stroke length
25 mm
- Manufacturer part #
8152560
- Operating medium
Compressed air
- Pneumatics connector
G1/8"
- Piston rod thread
M8
- Force (max.)
188 N
- Standard
ISO 6432
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2804087 FESTO 8152560 CRDSNU-20-25-P-A Standard cyclinder Stroke length: 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2804087 FESTO 8152560 CRDSNU-20-25-P-A Standard cyclinder Stroke length: 25 mm 1 pc(s)
Description
Standard cylinder CRDSNU-20-25-P-A stroke=25 mm, piston diameter=20 mm, piston rod thread=M8, damping=P: Elastic damping rings/plates on both sides, installation position=random
This text is machine translated.
This text is machine translated.