
Technical specifications
- Product type
Standard cyclinder
- Stroke length
50 mm
- Min. operating pressure
1 bar
- Max. operating pressure
10 bar
- (Ø)
20 mm
- Min. device temperature
-20 °C
- Device temperature (max.)
80 °C
- Manufacturer part #
8152562
- Weight
310 g
- Size
20
- Operating medium
Compressed air
- Pneumatics connector
G1/8"
- Enclosure material
Non-corrosive steel
- Piston rod material
Non-corrosive steel
- Piston rod thread
M8
- Force (max.)
188 N
- Material
Non-corrosive steel
- Medium
Compressed air
- Standard
ISO 6432
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- Operating principle
Double-acting
Documents & Downloads
Datasheet
Datasheet 2804089 FESTO 8152562 CRDSNU-20-50-P-A Standard cyclinder Enclosure material: Non-corrosive steel Stroke length: 50 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2804089 FESTO 8152562 CRDSNU-20-50-P-A Standard cyclinder Enclosure material: Non-corrosive steel Stroke length: 50 mm 1 pc(s)










