
Technical specifications
- Product type
Standard cyclinder
- Stroke length
20 mm
- Min. operating pressure
1 bar
- Max. operating pressure
10 bar
- (Ø)
25 mm
- Min. device temperature
-20 °C
- Device temperature (max.)
80 °C
- Manufacturer part #
8152629
- Weight
410 g
- Size
25
- Operating medium
Compressed air
- Pneumatics connector
G1/8"
- Enclosure material
Stainless steel (non-corrosive)
- Piston rod material
Stainless steel (non-corrosive)
- Piston rod thread
M10 x 1.25
- Force (max.)
295 N
- Material
Stainless steel (non-corrosive)
- Medium
Compressed air
- Standard
ISO 6432
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- Operating principle
Double-acting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2804094 FESTO 8152629 CRDSNU-25-20-P-A Standard cyclinder Enclosure material: Stainless steel (non-corrosive) Stroke length: 20
User & Safety Instructions
User & Safety Instructions 2804094 FESTO 8152629 CRDSNU-25-20-P-A Standard cyclinder Enclosure material: Stainless steel (non-corrosive) Stroke length: 20
Description
This text is machine translated.










