
Sales and shipping:
Conrad ElectronicTerms & Conditions
Technical specifications
- Product type
Standard cyclinder
- Stroke length
40 mm
- Min. operating pressure
1 bar
- Max. operating pressure
10 bar
- (Ø)
25 mm
- Min. device temperature
-20 °C
- Device temperature (max.)
80 °C
- Manufacturer part #
8152631
- Weight
410 g
- Size
25
- Operating medium
Compressed air
- Pneumatics connector
G1/8"
- Piston rod thread
M10 x 1.25
- Force (max.)
295 N
- Medium
Compressed air
- Standard
ISO 6432
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- Operating principle
Double-acting
Documents & Downloads
Datasheet
Datasheet 2804095 FESTO 8152631 CRDSNU-25-40-P-A Standard cyclinder Stroke length: 40 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2804095 FESTO 8152631 CRDSNU-25-40-P-A Standard cyclinder Stroke length: 40 mm 1 pc(s)










