
Number
Total (€ 48.73 / piece)
€ 48.73
plus VAT.
14-day return policy included
Highlights & Details
Technical specifications
- Material Filter: active charcoal
- Type
532912
- Product type
Activated charcoal air intake filter cartridge
- Type
Size: Mini
- Manufacturer part #
532912
- Size
Mini
- Material (filter)
Activated charcoal
- Medium
Compressed air
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2118232 FESTO Activated charcoal air intake filter cartridge MS4/D-MINI-LFX 532912
User & Safety Instructions
User & Safety Instructions 2118232 FESTO Activated charcoal air intake filter cartridge MS4/D-MINI-LFX 532912
Information
Information 2118232 FESTO Activated charcoal air intake filter cartridge MS4/D-MINI-LFX 532912
Description
Active carbon filter cartridge MS4/D-MINI-lfx for series MS and D. Technically oil-free compressed air. Size = Mini, Series= D, material filter = active carbon
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min









