
Number
Highlights & Details
Technical specifications
- Size: 6
- Mounting type: either: cable installation, with accessories
- Material Filter: active charcoal
- Material shell: PC
- Shell protection: plastic protective-basket
- Operating medium
Compressed air according to ISO 8573-1:2010[1:4:2],, inert gases
- Type
529687
- Product type
Activated charcoal air intake filter
- Enclosure material
Aluminium (die-cast)
- Connection
G 3/8
- Max. flow
900 l/min
- Max. operating pressure
20 bar
- Type
Corrosion resistance class: 2-moderate corrosion stress
- Manufacturer part #
529687
- Size
6
- Operating pressure (min.)
0 bar
- Weight
600 g
- Material
Aluminium (die-cast)
- Material (filter)
Activated charcoal
- Media temperature (range)
+5 up to +30 °C
- Max. media temperature
+30 °C
- Media temperature (min.)
+5 °C
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2118007 FESTO Activated charcoal air intake filter MS6-LFX-3/8-R 529687 G 3/8 Enclosure material Aluminium (die-cast)
User & Safety Instructions
User & Safety Instructions 2118007 FESTO Activated charcoal air intake filter MS6-LFX-3/8-R 529687 G 3/8 Enclosure material Aluminium (die-cast)
Information
Information 2118007 FESTO Activated charcoal air intake filter MS6-LFX-3/8-R 529687 G 3/8 Enclosure material Aluminium (die-cast)
Description
This text is machine translated.











