
Number
Highlights & Details
Technical specifications
- Housing color: black
- Color Cable sheath: Yellow
- Cable length 1:2.4 m
- Cable length 2:0.1 m
- Cable setup: 2x1.5
- Nominal cable cross-section: 1.5 mm²
- Product type
Addressing cable
- Connection
Electrical connection 1:Socket, angled, AS-Interface, 2-pole; electrical connection 2: box, round, straight, M12 x 1, 4-pole; electrical connection 3: Plug, ROUND, M12 x 1, 4-pin
- Operating temperature
0 V up to 48 V °C
- Manufacturer part #
18960
- Max. operating temperature
48 V °C
- Min. operating temperature
0 V °C
IP20
- Max. ambient temperature
+85 °C
- Min. ambient temperature
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2115340 FESTO Addressing cable KASI-ADR 18960 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2115340 FESTO Addressing cable KASI-ADR 18960 1 pc(s)
Information
Information 2115340 FESTO Addressing cable KASI-ADR 18960 1 pc(s)
Description
This text is machine translated.

