There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Silver
152587-50
50 m
50 m
5.7 mm
Polyurethane
ISO 8573-1:2010 [7:-:-] compliance
24 mm
8 mm
10 bar
0.95 bar
+60 °C
-35 °C
Air hose
Datasheet 1910478 FESTO Air hose 152587-50 PUN-8X1,25-SI Polyurethane Silver Inside diameter: 5.7 mm 10 bar 50 m
User & Safety Instructions 1910478 FESTO Air hose 152587-50 PUN-8X1,25-SI Polyurethane Silver Inside diameter: 5.7 mm 10 bar 50 m
Information 1910478 FESTO Air hose 152587-50 PUN-8X1,25-SI Polyurethane Silver Inside diameter: 5.7 mm 10 bar 50 m