
Number
Highlights & Details
Air hose PUN-H-6X1-BL
Technical specifications
- Blue
- Copper and PTFE-free
- Factory colour
Blue
- Manufacturer part #
197384-1
- Content
Sold per metre
- Inside diameter
4 mm
- Material
Thermoplastic elastomer
- Operating medium
Water
ISO 8573-1:2010 [7:-:-] compliance
- Bend radius (min.)
10 mm
- Outside Ø
6 mm
- Max. length sold by the metre
50 m
- Max. operating pressure
10 bar
- Min. operating pressure
0.95 bar
- Max. temperature
60 °C
- Min. temperature
-35 °C
- Product type
Air hose
Documents & Downloads
Datasheet
Datasheet 1972462 FESTO Air hose 197384-1 PUN-H-6X1-BL Thermoplastic elastomer Blue Inside diameter: 4 mm 10 bar Sold per metre
User & Safety Instructions
User & Safety Instructions 1972462 FESTO Air hose 197384-1 PUN-H-6X1-BL Thermoplastic elastomer Blue Inside diameter: 4 mm 10 bar Sold per metre
Certificate
Certificate 1972462 FESTO Air hose 197384-1 PUN-H-6X1-BL Thermoplastic elastomer Blue Inside diameter: 4 mm 10 bar Sold per metre
Description
Scope of delivery
- Sold by the metre
- This text is machine translated.











