
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 505.00 / piece)
€ 505.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Size: 16
- Mounting type: with through hole and centering sleeve
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Arrester
- Min. display range
5 bar
- Display range (max.)
8 bar
- Manufacturer part #
1692770
- Material (details)
Aluminum hard anodized
- Connection
M5
- Max. operating pressure
8 bar
- Operating pressure (min.)
5 bar
- Pressure range
5 up to 8 bar
- Operating medium
Compressed air
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2122896 FESTO Arrester 1692770 DADL-EL-Q11-16 5 up to 8 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2122896 FESTO Arrester 1692770 DADL-EL-Q11-16 5 up to 8 bar 1 pc(s)
Description
Locking unit DADL-EL-Q 11-16 size = 16, setting range swivel angle = 60 - 200 deg, constructive design = (* piston, * piston rod), position detection = for proximity switches, operating pressure = 5 - 8 bar
This text is machine translated.
This text is machine translated.




























