
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 309.00 / piece)
€ 309.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Arrester cartridge
- Manufacturer part #
178452
- Material (details)
Aluminium anodised
- Max. operating pressure
10 bar
- Pressure range
10 bar (max)
- Operating medium
Compressed air
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2116531 FESTO Arrester cartridge 178452 KP-4-80 10 bar (max) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116531 FESTO Arrester cartridge 178452 KP-4-80 10 bar (max) 1 pc(s)
Information
Information 2116531 FESTO Arrester cartridge 178452 KP-4-80 10 bar (max) 1 pc(s)
Description
Locking cartridge KP -4-80 installation position=any, terminals mart with effective direction = (* on both sides, * clamping by spring, release by compressed air), Design=tilt windows, variants = One-sided piston rod, Operating pressure = ≤
10 bar
This text is machine translated.
10 bar
This text is machine translated.































