
Highlights & Details
Technical specifications
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Arrester cartridge
- External thread
G 1/2
- Manufacturer part #
178460
- Material (details)
Aluminium anodised
- Dim
(W x D) 80.0 mm x 177.5 mm
- Max. operating pressure
10 bar
- Operating pressure (min.)
1.5 bar
- Pressure range
1.5 up to 10 bar
- Operating medium
Compressed air
- Width
80.0 mm
- Depth
177.5 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2116539 FESTO Arrester cartridge 178460 KP-25-5000 1.5 up to 10 bar External thread G 1/2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116539 FESTO Arrester cartridge 178460 KP-25-5000 1.5 up to 10 bar External thread G 1/2 1 pc(s)
Information
Information 2116539 FESTO Arrester cartridge 178460 KP-25-5000 1.5 up to 10 bar External thread G 1/2 1 pc(s)
Description
10 bar
This text is machine translated.































