There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

F magnets
Cable with socket
230 V AC
30936
Electrical connection: Box
230 V AC (max)
170 g
PC casing, POM, cable sheath: PVC;Plug Contacts: Bronze
3
3-polig/-adrig
2.5 m
IP67
+80 °C
-20 °C
yes
Datasheet 1895974 FESTO Cable with socket 30936 KMF-1-230AC-2,5 Number of pins: 3 230 V AC (max) 1 pc(s)
User & Safety Instructions 1895974 FESTO Cable with socket 30936 KMF-1-230AC-2,5 Number of pins: 3 230 V AC (max) 1 pc(s)
Information 1895974 FESTO Cable with socket 30936 KMF-1-230AC-2,5 Number of pins: 3 230 V AC (max) 1 pc(s)