There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

V magnets
Cable with socket
24 V DC
30941
Electrical connection: Box; Connection Diagram
24 V DC (max)
320 g
PC casing; cable sheath: PVC;Plug Contacts: Bronze
6 mm
5 m
IP67
+80 °C
-20 °C
yes
Datasheet 1895366 FESTO Cable with socket 30941 KMV-1-24DC-5-LED 24 V DC (max) 1 pc(s)
User & Safety Instructions 1895366 FESTO Cable with socket 30941 KMV-1-24DC-5-LED 24 V DC (max) 1 pc(s)
Information 1895366 FESTO Cable with socket 30941 KMV-1-24DC-5-LED 24 V DC (max) 1 pc(s)