
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€ 5.87
plus VAT.
14-day return policy included
Highlights & Details
NEBV-HSG2-KN-2.5-N-LE2
Technical specifications
- Cable length: 2.5 m.
- Product type
Cable with socket
- Max. operating voltage
60 V DC
- Manufacturer part #
566664
- Operating voltage
60 V DC (max)
- Weight
17 g
- Length
2.5 m
IP40
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-5 °C
Documents & Downloads
Datasheet
Datasheet 2121276 FESTO Cable with socket 566664 NEBV-HSG2-KN-2.5-N-LE2 60 V DC (max) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2121276 FESTO Cable with socket 566664 NEBV-HSG2-KN-2.5-N-LE2 60 V DC (max) 1 pc(s)
Information
Information 2121276 FESTO Cable with socket 566664 NEBV-HSG2-KN-2.5-N-LE2 60 V DC (max) 1 pc(s)
Description
Socket cable NEBV-HSG2-KN-2.5-N-LE 2 line name = without shield support, installation position=any, product weight = 17 g, electrical connection 1, Function = field device side, electrical connection 1, design = square
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min











