There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Check-choke valve
0.2 bar
10 bar
-10 °C (min)
-10 °C
151162
Seals: NBR.
PK-4, M5
10 bar
0.2 bar
0.2 up to 10 bar
Compressed air
not relevant
Datasheet 1896765 FESTO Check-choke valve 151162 GRLA-M5-PK-4-B 0.2 up to 10 bar 1 pc(s)
User & Safety Instructions 1896765 FESTO Check-choke valve 151162 GRLA-M5-PK-4-B 0.2 up to 10 bar 1 pc(s)
Information 1896765 FESTO Check-choke valve 151162 GRLA-M5-PK-4-B 0.2 up to 10 bar 1 pc(s)