There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [6:4:4]
Check-choke valve
0.3 bar
8 bar
-10 °C (min)
-10 °C
15899
Housing: aluminum wrought alloy, Seals: NBR
M3
8 bar
0.3 bar
0.3 up to 8 bar
Compressed air
not relevant
Datasheet 1895006 FESTO Check-choke valve 15899 GR-M3 0.3 up to 8 bar 1 pc(s)
User & Safety Instructions 1895006 FESTO Check-choke valve 15899 GR-M3 0.3 up to 8 bar 1 pc(s)
Information 1895006 FESTO Check-choke valve 15899 GR-M3 0.3 up to 8 bar 1 pc(s)