
Number
Highlights & Details
GRLA-M5-QS-3-D
Technical specifications
- Valve function: waste air restrictor check function
- Setting element: Slotted screw
- Mounting type: can be screwed into
- Normal rated flow in non-return direction: 60-100 l/min
- Ambient temperature: -10 °C to +60 °C
- Nominal starting torque: 0.8 Nm
- Product weight: 13 g
- Material: brass screw-in pins
- Material Seals: NBR
- Material release ring: POM
- Material: brass adjusting screw
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Check-choke valve
- External thread
M5
- Min. display range
0.2 bar
- Display range (max.)
10 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
193137
- Material (details)
Brass
- Connection
QS-3, M5
- Max. operating pressure
10 bar
- Operating pressure (min.)
0.2 bar
- Pressure range
0.2 up to 10 bar
- Operating medium
Compressed air
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2117423 FESTO Check-choke valve 193137 GRLA-M5-QS-3-D 0.2 up to 10 bar External thread M5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2117423 FESTO Check-choke valve 193137 GRLA-M5-QS-3-D 0.2 up to 10 bar External thread M5 1 pc(s)
Information
Information 2117423 FESTO Check-choke valve 193137 GRLA-M5-QS-3-D 0.2 up to 10 bar External thread M5 1 pc(s)
Description
This text is machine translated.

