
Number
Highlights & Details
Choke check valve VFOE
- Many VariantsCompact and lightFast and intuitive commissioning
Technical specifications
- Note on operating/control medium: Oiled operation possible (required in further operation)Operating pressure of complete temperature range: 0.02 MPa ... 1 MPaOperating pressure of complete temperature range: 0.2 bar ... 10 barOperating pressure of complete temperature range: 2.9 psi ... 145 psiNormal flow rate in throttle direction: 400 l/min.Normal flow rate in return direction: 350 l/min ... 450 l/minNormal flow in throttle direction: 0.6->0 MPa (6->0 bar, 87->0 psi) 610 l/min.Normal flow rate in return direction: 0.6 ->0 MPa (6 ->0 bar, 87 ->0 psi) 700 l/min ... 800 l/min
- Product type
Check-choke valve
- External thread
G1/4"
- Min. display range
0.2 bar
- Display range (max.)
10 bar
- Type
Exhaust throttle check function
- Operating temperature
-10 up to +60 °C
- Min. operating temperature
-10 °C
- Max. operating temperature
+60 °C
- Manufacturer part #
8068728
- Material (details)
Material cover: PBTMaterial dynamic seals: HNBRThreaded bolt material: Steel, galvanizedMaterial release ring: PBTMaterial static seals: NBR
- Connection
Pneumatic connection 1: QS-6Pneumatic connection 2: g1/4
- Max. operating pressure
10 bar
- Operating pressure (min.)
0.2 bar
- Pressure range
0.2 up to 10 bar
- Operating medium
Compressed air
Documents & Downloads
Datasheet
Datasheet 2620594 FESTO Check-choke valve 8068728 VFOE-LE-T-G14-Q6 0.2 up to 10 bar External thread G1/4" 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2620594 FESTO Check-choke valve 8068728 VFOE-LE-T-G14-Q6 0.2 up to 10 bar External thread G1/4" 1 pc(s)
Information
Information 2620594 FESTO Check-choke valve 8068728 VFOE-LE-T-G14-Q6 0.2 up to 10 bar External thread G1/4" 1 pc(s)
Description
This text is machine translated.











