There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Check valve
G 1/8
0.2 bar
10 bar
-10 up to 60 °C
-10 °C
60 °C
193145
NBR
G1/8, QS-8
10 bar
0.2 bar
0.2 up to 10 bar
Compressed air
8 mm
yes
Datasheet 1893548 FESTO Check valve 193145 GRLA-1/8-QS-8-D 0.2 up to 10 bar External thread G 1/8 1 pc(s)
User & Safety Instructions 1893548 FESTO Check valve 193145 GRLA-1/8-QS-8-D 0.2 up to 10 bar External thread G 1/8 1 pc(s)