
Number
Highlights & Details
Technical specifications
- Design: Piston Valves
- Operating method: manual
- Valve function: 3/2 bi-stable
- Normal rated flow: 10000 l/min
- Ambient temperature: -10 °C to +60 °C
- Product weight: 1000 g
- Material Seals: NBR, TPE-U (PU)
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Check valve
- Type
Corrosion resistance class KBK: 3-strong corrosion stress
- Manufacturer part #
197136
- Material (details)
Housing: PBT, die-cast aluminum
- Connection
G1
- Max. operating pressure
10 bar
- Operating pressure (min.)
1 bar
- Pressure range
1 up to 10 bar
- Operating medium
Compressed air
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2117575 FESTO Check valve 197136 HE-G1-LO 1 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2117575 FESTO Check valve 197136 HE-G1-LO 1 up to 10 bar 1 pc(s)
Information
Information 2117575 FESTO Check valve 197136 HE-G1-LO 1 up to 10 bar 1 pc(s)
Description
This text is machine translated.











