There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Connector
1/4" (6.3 mm)
2143
-0.95 bar
12 bar
-0.95 bar
Druckluft nach ISO 8573-1:2010 [7:-:-]. Geölter Betrieb möglich
anti-corrosive
P port connector (G1/4)
60 °C
-10 °C
yes
Datasheet 1896410 FESTO Connector 2143 KD4-1/4-A External thread: 1/4" (6.3 mm) 1 pc(s)
User & Safety Instructions 1896410 FESTO Connector 2143 KD4-1/4-A External thread: 1/4" (6.3 mm) 1 pc(s)
Information 1896410 FESTO Connector 2143 KD4-1/4-A External thread: 1/4" (6.3 mm) 1 pc(s)