There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Connector
10 mm
3/8" (10 mm)
2144
-0.95 bar
12 bar
-0.95 bar
Druckluft nach ISO 8573-1:2010 [7:-:-]
60 °C
-10 °C
not relevant
Datasheet 1896411 FESTO Connector 2144 KD4-3/8-A External thread: 3/8" (10 mm) Pipe diameter: 10 mm 1 pc(s)
User & Safety Instructions 1896411 FESTO Connector 2144 KD4-3/8-A External thread: 3/8" (10 mm) Pipe diameter: 10 mm 1 pc(s)
Information 1896411 FESTO Connector 2144 KD4-3/8-A External thread: 3/8" (10 mm) Pipe diameter: 10 mm 1 pc(s)