There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Connector
4.9 mm
2151
-0.95 bar
1 x
12 bar
-0.95 bar
60 °C
-10 °C
not relevant
Datasheet 1895763 FESTO Connector 2151 KS4-CK-6 Pipe diameter: 4.9 mm 1 pc(s)
User & Safety Instructions 1895763 FESTO Connector 2151 KS4-CK-6 Pipe diameter: 4.9 mm 1 pc(s)
Information 1895763 FESTO Connector 2151 KS4-CK-6 Pipe diameter: 4.9 mm 1 pc(s)