
Number
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
14-day return policy included
Highlights & Details
Technical specifications
- Product weight: 16g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Connector
- Pipe Ø
2.9 mm
- Manufacturer part #
3326
- Vacuum
-0.95 bar
- Max. operating pressure
12 bar
- Min. operating pressure
-0.95 bar
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2115143 FESTO Connector 3326 KS3-CK-4 Pipe diameter: 2.9 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2115143 FESTO Connector 3326 KS3-CK-4 Pipe diameter: 2.9 mm 1 pc(s)
Information
Information 2115143 FESTO Connector 3326 KS3-CK-4 Pipe diameter: 2.9 mm 1 pc(s)
Description
Coupling plug KS3-CK-4 for self resetting hose coupler. Nominal diameter = 2.9 mm, operating pressure complete temperature range = -0,95 - 12 bar, normal rated flow = 158 l/min, according to ISO 8573-1:2010 operating medium = compressed air [7:-:-], note for the operating and control medium = oiled operation possible
This text is machine translated.
This text is machine translated.











