
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.96
3
5% = € 0.79
€ 15.17
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.96 / piece)
€ 15.96
plus VAT.
14-day return policy included
Highlights & Details
Technical specifications
- Product weight: 71g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Connector
- Pipe Ø
7.4 mm
- Manufacturer part #
531640
- Vacuum
-0.95 bar
- Max. operating pressure
12 bar
- Min. operating pressure
-0.95 bar
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2118105 FESTO Connector 531640 KD4-CK-9 Pipe diameter: 7.4 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2118105 FESTO Connector 531640 KD4-CK-9 Pipe diameter: 7.4 mm 1 pc(s)
Information
Information 2118105 FESTO Connector 531640 KD4-CK-9 Pipe diameter: 7.4 mm 1 pc(s)
Description
Coupling socket KD 4-CK-9self resetting. Nominal diameter = 7.4 mm, operating pressure complete temperature range = -0,95 - 12 bar, normal rated flow = 1017 l/min, according to ISO 8573-1:2010 operating medium = compressed air [7:-:-], note for the operating and control medium = oiled operation possible
This text is machine translated.
This text is machine translated.











