
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Highlights & Details
Technical specifications
- Product weight: 26g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Connector piece
- Pipe Ø
18 mm
- Manufacturer part #
177697
- Vacuum
-0.95 bar
- Max. operating pressure
7 bar
- Min. operating pressure
-0.95 bar
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-25 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2116500 FESTO Connector piece 177697 CQ-18 Pipe diameter: 18 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116500 FESTO Connector piece 177697 CQ-18 Pipe diameter: 18 mm 1 pc(s)
Information
Information 2116500 FESTO Connector piece 177697 CQ-18 Pipe diameter: 18 mm 1 pc(s)
Description
Plug connection CQ-18 high flow. Nominal width = 16 mm, mounting position=any, container size = 1, design = Push-pull principle, Operating pressure complete temperature range = -0,95 - 7 bar
This text is machine translated.
This text is machine translated.











