
Number
Highlights & Details
Technical specifications
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Connector piece
- Pipe Ø
6 mm
- Manufacturer part #
193951
- Max. operating pressure
6 bar
- Min. operating pressure
-0.95 bar
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
Documents & Downloads
Datasheet
Datasheet 2117457 FESTO Connector piece 193951 QSS-6-F Pipe diameter: 6 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2117457 FESTO Connector piece 193951 QSS-6-F Pipe diameter: 6 mm 1 pc(s)
Information
Information 2117457 FESTO Connector piece 193951 QSS-6-F Pipe diameter: 6 mm 1 pc(s)
Information 2117457 FESTO Connector piece 193951 QSS-6-F Pipe diameter: 6 mm 1 pc(s)
Description
This text is machine translated.











