There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Connector piece
8 mm
578382
T-plug-in connection NPQH-T-Q8-E-P10 Size = Standard, nominal width = 7 mm, mounting position=any, container size = 10, constructive design = Push-pull principle
20 bar
-0.95 bar
Brass (Ni-plated)
150 °C
0 °C
Datasheet 1945563 FESTO Connector piece 578382 NPQH-T-Q8-E-P10 External thread: 8 mm 1 pc(s)
User & Safety Instructions 1945563 FESTO Connector piece 578382 NPQH-T-Q8-E-P10 External thread: 8 mm 1 pc(s)
Information 1945563 FESTO Connector piece 578382 NPQH-T-Q8-E-P10 External thread: 8 mm 1 pc(s)